KYOCERA AVX 2.2μF Tantalum Capacitor 25V dc, TAP Series

Bulk discount available

Subtotal (1 bag of 25 units)*

£7.50

(exc. VAT)

£9.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 275 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£0.30£7.50
125 - 475£0.255£6.38
500 - 1225£0.23£5.75
1250 +£0.224£5.60

*price indicative

RS Stock No.:
134-9834
Mfr. Part No.:
TAP225K025SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Radial

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Surge Voltage

65 V @ +85 °C

Tolerance Plus

+10%

Leakage Current

0.5 μA

Polarised

Polar

Tolerance Minus

-10%

Diameter

4.5mm

Lead Diameter

0.5mm

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Related links