KYOCERA AVX 4.7μF Tantalum Capacitor 16V dc, TAP Series

Bulk discount available

Subtotal (1 bag of 25 units)*

£7.10

(exc. VAT)

£8.525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 750 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£0.284£7.10
125 - 475£0.276£6.90
500 - 1225£0.27£6.75
1250 +£0.263£6.58

*price indicative

RS Stock No.:
134-9798
Mfr. Part No.:
TAP475K016SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

8.5mm

Dimensions

4.5 (Dia.) x 8.5mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Leakage Current

0.6 μA

Polarised

Polar

Diameter

4.5mm

Tolerance Minus

-10%

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Related links