KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.193

(exc. VAT)

£0.232

(inc. VAT)

RS Stock No.:
134-9782
Mfr. Part No.:
TAP475K010SCS
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Diameter

4.5mm

Lead Diameter

0.5mm

Polarised

Polar

Leakage Current

0.5 μA

Terminal Type

Radial

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Surge Voltage

65 V @ +85 °C

Tolerance Plus

+10%

Tolerance Minus

-10%

COO (Country of Origin):
CZ

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance