KYOCERA AVX 6.8μF Tantalum Capacitor 10V dc, TAP Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-9464
Mfr. Part No.:
TAP685K010SCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

6.8µF

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

8.5mm

Dimensions

4.5 (Dia.) x 8.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Polarised

Polar

Lead Diameter

0.5mm

Tolerance Plus

+10%

Leakage Current

0.5 μA

Surge Voltage

65 V @ +85 °C

Non Compliant

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Related links