KYOCERA AVX 22μF Tantalum Capacitor 6.3V dc, TAP Series
- RS Stock No.:
- 134-9433
- Mfr. Part No.:
- TAP226K006SCS
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 500)
£0.165
(exc. VAT)
£0.198
(inc. VAT)
- RS Stock No.:
- 134-9433
- Mfr. Part No.:
- TAP226K006SCS
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 3.7Ω | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±10% | |
| Height | 9mm | |
| Dimensions | 5 (Dia.) x 9mm | |
| Series | TAP | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Leakage Current | 1.1 μA | |
| Polarised | Polar | |
| Tolerance Minus | -10% | |
| Diameter | 5mm | |
| Terminal Type | Radial | |
| Tolerance Plus | +10% | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 65 V @ +85 °C | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 3.7Ω | ||
Lead Pitch 2.5mm | ||
Tolerance ±10% | ||
Height 9mm | ||
Dimensions 5 (Dia.) x 9mm | ||
Series TAP | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Leakage Current 1.1 μA | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Diameter 5mm | ||
Terminal Type Radial | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 65 V @ +85 °C | ||
Dielectric Material Family Tantalum | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

