KYOCERA AVX 2.2μF Tantalum Capacitor 35V dc, TAP Series
- RS Stock No.:
- 134-9426
- Mfr. Part No.:
- TAP225K035SCS
- Brand:
- KYOCERA AVX
Discontinued
- RS Stock No.:
- 134-9426
- Mfr. Part No.:
- TAP225K035SCS
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 2.2µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 5Ω | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±10% | |
| Height | 7.5mm | |
| Dimensions | 4.5 (Dia.) x 7.5mm | |
| Series | TAP | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Surge Voltage | 65 V @ +85 °C | |
| Leakage Current | 0.6 μA | |
| Lead Diameter | 0.5mm | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Terminal Type | Radial | |
| Polarised | Polar | |
| Tolerance Minus | -10% | |
| Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 2.2µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 2.5mm | ||
Tolerance ±10% | ||
Height 7.5mm | ||
Dimensions 4.5 (Dia.) x 7.5mm | ||
Series TAP | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Surge Voltage 65 V @ +85 °C | ||
Leakage Current 0.6 μA | ||
Lead Diameter 0.5mm | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Terminal Type Radial | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Diameter 4.5mm | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
