KYOCERA AVX 10μF MnO2 Tantalum Capacitor 25V dc, F97 Series

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.66

(exc. VAT)

£11.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 90£0.966£9.66
100 - 490£0.563£5.63
500 - 990£0.403£4.03
1000 +£0.368£3.68

*price indicative

RS Stock No.:
542-422
Mfr. Part No.:
F971E106MCC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.6Ω

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

F97

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Leakage Current

2.5 μA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Tolerance Plus

+20%

COO (Country of Origin):
IT

Tantalum Capacitor, F97 Series (Resin Moulded Chip)


AVX F97 series high reliability solid tantalum electrolytic capacitors have improved reliability. These capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. They also offer moisture resistance and have a capacitance range from 0.33 μF to 150 μF, voltage range from 6.3 V to 35 V.Compliant to the RoHS2 directive 2011/65/EU

Applications


Automotive Electronics (Engine ECU)
Industrial equipment

Approvals

AEC-Q200