- RS Stock No.:
- 542-298
- Mfr. Part No.:
- F971A106MAA
- Brand:
- KYOCERA AVX
20 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 10)
£0.493
(exc. VAT)
£0.592
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.493 | £4.93 |
100 - 490 | £0.342 | £3.42 |
500 - 990 | £0.267 | £2.67 |
1000 - 1990 | £0.227 | £2.27 |
2000 + | £0.213 | £2.13 |
*price indicative |
- RS Stock No.:
- 542-298
- Mfr. Part No.:
- F971A106MAA
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tantalum Capacitor, F97 Series (Resin Moulded Chip)
AVX F97 series high reliability solid tantalum electrolytic capacitors have improved reliability. These capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. They also offer moisture resistance and have a capacitance range from 0.33 μF to 150 μF, voltage range from 6.3 V to 35 V.Compliant to the RoHS2 directive 2011/65/EU
Applications
Automotive Electronics (Engine ECU)
Industrial equipment
Industrial equipment
Approvals
AEC-Q200
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 3Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | F97 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Leakage Current | 1 μA |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Related links
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, F93 Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F97 Series
- KYOCERA AVX 10μF Electrolytic Electrolytic Capacitor 10V dc, TPS Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, F97 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series