KYOCERA AVX 1μF MnO2 Tantalum Capacitor 16V dc, F92 Series
- RS Stock No.:
- 542-131
- Mfr. Part No.:
- F921C105MPA
- Brand:
- KYOCERA AVX
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
£0.286
(exc. VAT)
£0.343
(inc. VAT)
- RS Stock No.:
- 542-131
- Mfr. Part No.:
- F921C105MPA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 12Ω | |
Tolerance | ±20% | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.1mm | |
Dimensions | 2 x 1.25 x 1.1mm | |
Series | F92 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Tolerance Minus | -20% | |
Dissipation Factor | 8% | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 0.5 μA | |
Tolerance Plus | +20% | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 12Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.1mm | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Series F92 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.5 μA | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- JP
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"