KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- RS Stock No.:
- 542-129
- Mfr. Part No.:
- F921A336MBA
- Brand:
- AVX
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 542-129
- Mfr. Part No.:
- F921A336MBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 33µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 1.9Ω | |
| Tolerance | ±20% | |
| Length | 3.4mm | |
| Depth | 2.8mm | |
| Height | 1.1mm | |
| Dimensions | 3.4 x 2.8 x 1.1mm | |
| Series | F92 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Dissipation Factor | 12% | |
| Terminal Type | Surface Mount | |
| Leakage Current | 3.3 μA | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 33µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 1.9Ω | ||
Tolerance ±20% | ||
Length 3.4mm | ||
Depth 2.8mm | ||
Height 1.1mm | ||
Dimensions 3.4 x 2.8 x 1.1mm | ||
Series F92 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Dissipation Factor 12% | ||
Terminal Type Surface Mount | ||
Leakage Current 3.3 μA | ||
Minimum Operating Temperature -55°C | ||
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"
