KYOCERA AVX 10μF MnO2 Tantalum Capacitor 6.3V dc, F92 Series
- RS Stock No.:
- 542-062
- Mfr. Part No.:
- F920J106MPA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£0.234
(exc. VAT)
£0.281
(inc. VAT)
- RS Stock No.:
- 542-062
- Mfr. Part No.:
- F920J106MPA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 6Ω | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.1mm | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Series | F92 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Dissipation Factor | 10% | |
| Leakage Current | 0.6 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 6Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.1mm | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Series F92 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Dissipation Factor 10% | ||
Leakage Current 0.6 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- JP
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"

