KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 6.3V dc, F92 Series
- RS Stock No.:
- 542-056
- Mfr. Part No.:
- F920J475MPA
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.268 | £2.68 |
| 100 - 490 | £0.241 | £2.41 |
| 500 - 1490 | £0.214 | £2.14 |
| 1500 - 2990 | £0.188 | £1.88 |
| 3000 + | £0.147 | £1.47 |
*price indicative
- RS Stock No.:
- 542-056
- Mfr. Part No.:
- F920J475MPA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 4.7µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 6Ω | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.1mm | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Series | F92 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Leakage Current | 0.5 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Dissipation Factor | 8% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 4.7µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 6Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.1mm | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Series F92 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Leakage Current 0.5 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Dissipation Factor 8% | ||
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"
