KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 4V dc, F91 Series
- RS Stock No.:
- 541-946
- Mfr. Part No.:
- F910G337MNC
- Brand:
- AVX
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 541-946
- Mfr. Part No.:
- F910G337MNC
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 330µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 100mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Dimensions | 7.3 x 4.3 x 2.8mm | |
| Series | F91 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 10% | |
| Leakage Current | 13.2 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 330µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 100mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series F91 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 10% | ||
Leakage Current 13.2 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Tantalum Capacitor, F91 Series (Low ESR)
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium power DC-DC converters
Applications
General medium power DC-DC converters
