KYOCERA AVX 68μF MnO2 Tantalum Capacitor 10V dc, F72 Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
266-869
Mfr. Part No.:
F721A686MR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

68µF

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

750mΩ

Tolerance

±20%

Length

7.2mm

Depth

6mm

Height

1.2mm

Dimensions

7.2 x 6 x 1.2mm

Series

F72

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Leakage Current

0.5 μA

Tolerance Minus

-20%

Tolerance Plus

+20%

Dissipation Factor

6%

RoHS Status: Not Applicable

Tantalum Capacitor, F72 Series (Thin Resin Coated Chip)


Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)