KYOCERA AVX 68μF MnO2 Tantalum Capacitor 6.3V dc, F72 Series
- RS Stock No.:
- 266-803
- Mfr. Part No.:
- F720J686MR
- Brand:
- AVX
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-803
- Mfr. Part No.:
- F720J686MR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 68µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 750mΩ | |
| Tolerance | ±20% | |
| Length | 7.2mm | |
| Depth | 6mm | |
| Height | 1.2mm | |
| Dimensions | 7.2 x 6 x 1.2mm | |
| Series | F72 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Leakage Current | 0.5 μA | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 68µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 750mΩ | ||
Tolerance ±20% | ||
Length 7.2mm | ||
Depth 6mm | ||
Height 1.2mm | ||
Dimensions 7.2 x 6 x 1.2mm | ||
Series F72 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Tolerance Plus +20% | ||
RoHS Status: Not Applicable
Tantalum Capacitor, F72 Series (Thin Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
