KYOCERA AVX 220μF MnO2 Tantalum Capacitor 4V dc, F72 Series
- RS Stock No.:
- 266-780
- Mfr. Part No.:
- F720G227MR
- Brand:
- AVX
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-780
- Mfr. Part No.:
- F720G227MR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | MnO2 | |
Capacitance | 220µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 700mΩ | |
Tolerance | ±20% | |
Length | 7.2mm | |
Depth | 6mm | |
Height | 1.2mm | |
Dimensions | 7.2 x 6 x 1.2mm | |
Series | F72 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 0.5 μA | |
Dissipation Factor | 12% | |
Terminal Type | Surface Mount | |
Tolerance Plus | +20% | |
Tolerance Minus | -20% | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 220µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 700mΩ | ||
Tolerance ±20% | ||
Length 7.2mm | ||
Depth 6mm | ||
Height 1.2mm | ||
Dimensions 7.2 x 6 x 1.2mm | ||
Series F72 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.5 μA | ||
Dissipation Factor 12% | ||
Terminal Type Surface Mount | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
RoHS Status: Not Applicable
Tantalum Capacitor, F72 Series (Thin Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)