KYOCERA AVX 100μF MnO2 Tantalum Capacitor 6.3V dc, Audio F95 Series
- RS Stock No.:
- 266-724
- Mfr. Part No.:
- F950J107MTAAM1Q2
- Brand:
- AVX
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-724
- Mfr. Part No.:
- F950J107MTAAM1Q2
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 600mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.7mm | |
| Height | 1mm | |
| Dimensions | 3.5 x 2.7 x 1mm | |
| Series | Audio F95 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Dissipation Factor | 14% | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
| Leakage Current | 6.3 μA | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 600mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.7mm | ||
Height 1mm | ||
Dimensions 3.5 x 2.7 x 1mm | ||
Series Audio F95 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Dissipation Factor 14% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Leakage Current 6.3 μA | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
Tantalum capacitor MUSE-F95 Series (resin coated chip)
Delivers a clear sound, rich in the bass register
The F95 series has a unique structure not using a lead frame, so there is virtually no vibration factor to affect the sound
Materials are carefully chosen to maximise sound quality
Low ESR, low ESL
Lineup offers compact, lightweight products ideal for mobile design
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: Less than 0.01 CV or 0.5 μA, whichever is the greater (value at 25°C, for 1 minute)
The F95 series has a unique structure not using a lead frame, so there is virtually no vibration factor to affect the sound
Materials are carefully chosen to maximise sound quality
Low ESR, low ESL
Lineup offers compact, lightweight products ideal for mobile design
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: Less than 0.01 CV or 0.5 μA, whichever is the greater (value at 25°C, for 1 minute)
