- RS Stock No.:
- 266-651
- Mfr. Part No.:
- F950G227MTAAM1Q2
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 266-651
- Mfr. Part No.:
- F950G227MTAAM1Q2
- Brand:
- AVX
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tantalum capacitor MUSE-F95 Series (resin coated chip)
Delivers a clear sound, rich in the bass register
The F95 series has a unique structure not using a lead frame, so there is virtually no vibration factor to affect the sound
Materials are carefully chosen to maximise sound quality
Low ESR, low ESL
Lineup offers compact, lightweight products ideal for mobile design
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: Less than 0.01 CV or 0.5 μA, whichever is the greater (value at 25°C, for 1 minute)
The F95 series has a unique structure not using a lead frame, so there is virtually no vibration factor to affect the sound
Materials are carefully chosen to maximise sound quality
Low ESR, low ESL
Lineup offers compact, lightweight products ideal for mobile design
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: Less than 0.01 CV or 0.5 μA, whichever is the greater (value at 25°C, for 1 minute)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 600mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.7mm |
Height | 1mm |
Dimensions | 3.5 x 2.7 x 1mm |
Series | Audio F95 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Terminal Type | Surface Mount |
Dissipation Factor | 25% |
Leakage Current | 8.8 μA |
Tolerance Minus | -20% |