KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, F95 Series
- RS Stock No.:
- 266-128
- Mfr. Part No.:
- F951A476MAAAQ2
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
£0.577
(exc. VAT)
£0.692
(inc. VAT)
- RS Stock No.:
- 266-128
- Mfr. Part No.:
- F951A476MAAAQ2
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 800mΩ | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.7mm | |
| Height | 1.4mm | |
| Dimensions | 3.2 x 1.7 x 1.4mm | |
| Series | F95 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 4.7 μA | |
| Dissipation Factor | 10% | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 800mΩ | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.7mm | ||
Height 1.4mm | ||
Dimensions 3.2 x 1.7 x 1.4mm | ||
Series F95 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 4.7 μA | ||
Dissipation Factor 10% | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
RoHS Status: Not Applicable
Tantalum Capacitor, F95 Series (Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)

