KYOCERA AVX 100μF MnO2 Tantalum Capacitor 6.3V dc, F95 Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
265-951
Mfr. Part No.:
F950J107MTAAQ2
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

600mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.7mm

Height

1mm

Dimensions

3.5 x 2.7 x 1mm

Series

F95

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Dissipation Factor

14%

Minimum Operating Temperature

-55°C

Leakage Current

6.3 μA

Tolerance Minus

-20%

Tolerance Plus

+20%

RoHS Status: Not Applicable

Tantalum Capacitor, F95 Series (Resin Coated Chip)


Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)