KYOCERA AVX 100μF MnO2 Tantalum Capacitor 6.3V dc, F95 Series
- RS Stock No.:
- 265-945
- Mfr. Part No.:
- F950J107MAAAQ2
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£0.574
(exc. VAT)
£0.689
(inc. VAT)
- RS Stock No.:
- 265-945
- Mfr. Part No.:
- F950J107MAAAQ2
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 500mΩ | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.7mm | |
| Height | 1.4mm | |
| Dimensions | 3.2 x 1.7 x 1.4mm | |
| Series | F95 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | Surface Mount | |
| Dissipation Factor | 14% | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Leakage Current | 6.3 μA | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 500mΩ | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.7mm | ||
Height 1.4mm | ||
Dimensions 3.2 x 1.7 x 1.4mm | ||
Series F95 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Dissipation Factor 14% | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Leakage Current 6.3 μA | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
Tantalum Capacitor, F95 Series (Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)

