Altech 100A Centred Tag Fuse, 00, 500V ac, 110mm
- RS Stock No.:
- 898-1067
- Mfr. Part No.:
- 100NH00GL
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-1067
- Mfr. Part No.:
- 100NH00GL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 100A | |
| Fuse Size | 00 | |
| Voltage Rating | 500V ac | |
| Fuse Standard | IEC 269 | |
| Fixing Centres | 110mm | |
| Application Category | gL, gG | |
| Fuse Speed | T | |
| Overall Length | 79mm | |
| Tag Type | Blade | |
| Body Length | 52mm | |
| Body Width | 28mm | |
| Fuse Dimensions | 52 x 20.5mm | |
| Series | NH | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 100A | ||
Fuse Size 00 | ||
Voltage Rating 500V ac | ||
Fuse Standard IEC 269 | ||
Fixing Centres 110mm | ||
Application Category gL, gG | ||
Fuse Speed T | ||
Overall Length 79mm | ||
Tag Type Blade | ||
Body Length 52mm | ||
Body Width 28mm | ||
Fuse Dimensions 52 x 20.5mm | ||
Series NH | ||
- COO (Country of Origin):
- SI
Altech NH Series Fuses
Altech NH series knife blade fuses are used for power distribution applications and to protect large electrical devices such as motors, drives, etc. They are available in seven sizes with a current range of 2 to 1600 A. NH series fuses have knife blades at both ends, which mount into Fuse Bases.
Industrial Power Fuses
