Eaton Bussmann Series 150A Centred Tag Fuse
- RS Stock No.:
- 854-9014
- Mfr. Part No.:
- LPJ-150SP
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-9014
- Mfr. Part No.:
- LPJ-150SP
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 150A | |
| Fuse Standard | CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, Class 1422-02, File 53787 | |
| Tag Width | 28.7mm | |
| Fuse Speed | T | |
| Overall Length | 146.05mm | |
| Body Diameter | 38.1mm | |
| Body Length | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 150A | ||
Fuse Standard CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, Class 1422-02, File 53787 | ||
Tag Width 28.7mm | ||
Fuse Speed T | ||
Overall Length 146.05mm | ||
Body Diameter 38.1mm | ||
Body Length 76.2mm | ||
Non Compliant
- COO (Country of Origin):
- MX
