Eaton Bussmann Series 200A Centred Tag Fuse, 1.25kV
- RS Stock No.:
- 850-7146
- Mfr. Part No.:
- 170M4700
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 850-7146
- Mfr. Part No.:
- 170M4700
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 200A | |
| Voltage Rating | 1.25kV | |
| Series | 170M | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 200A | ||
Voltage Rating 1.25kV | ||
Series 170M | ||
- COO (Country of Origin):
- HU
Cooper Bussmann Square Body Fuses
Cooper Bussmann square body fuses are ultra-fast fuses designed for use in protection of semiconductors, UPS, rectifiers, static relays and converters.
Note
Stock number 851-1902 (manufacturer part number 170H0236) is a micro switch accessory for the Solar PV series fuses.
