ABB 16A Offset Tag Fuse, A2, 500V

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
779-9861
Mfr. Part No.:
1SCA107798R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

16A

Fuse Size

A2

Voltage Rating

500V

Fuse Standard

BS

Application Category

gG

Tag Width

11.2mm

High Rupture Capacity

Yes

Body Diameter

13.5mm

Body Height

34.5mm

ABB BS88 Fuses - A2 Type


ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.