ABB 10A Offset Tag Fuse, F1, 500V
- RS Stock No.:
- 779-9845
- Mfr. Part No.:
- 1SCA107789R1001
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-9845
- Mfr. Part No.:
- 1SCA107789R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 10A | |
| Fuse Size | F1 | |
| Voltage Rating | 500V | |
| Fuse Standard | BS | |
| Application Category | gG | |
| Tag Width | 12mm | |
| High Rupture Capacity | Yes | |
| Body Diameter | 13.5mm | |
| Body Height | 34.5mm | |
Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 10A | ||
Fuse Size F1 | ||
Voltage Rating 500V | ||
Fuse Standard BS | ||
Application Category gG | ||
Tag Width 12mm | ||
High Rupture Capacity Yes | ||
Body Diameter 13.5mm | ||
Body Height 34.5mm | ||
ABB BS88 Fuses - F1 Type
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
