RS PRO 35A Bolted Tag Fuse, 120 V dc, 240V ac, 41.8mm
- RS Stock No.:
- 221-3639
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 221-3639
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO LSCA Series Bolted Tag Fuses
Introducing from RS PRO the LSCA series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCA series offer a voltage rating of 120 V dc, 240 Vac, available in various sizes and current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
- Protection during overload and shorts
- Fuses feature tags with through-holes
- Low voltage fuse
- Type: Bolted tag fuse
- Application Category: AR
- Standards Met: IEC 60269-4/BS88-4
General Specification
- Voltage Rating: 120 V dc, 240 V ac
- Current Rating: 20A, 35A, 50A, 80A and 100A
- Tag Width: 12.7 mm
- Overall Length: 58.4 mm
- Body Diameter: 19.3 mm
- Body Length: 29.2 mm
- Tag Orientation: Offset
Applications
- Machinery
- Industrial Buildings
- Distribution Network
Attribute | Value |
---|---|
Current Rating | 35A |
Voltage Rating | 120 V dc, 240V ac |
Fuse Standard | IEC 60269-4/BS 88-4 |
Fixing Centres | 41.8mm |
Application Category | aR |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 58.4mm |
Body Diameter | 19.3mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 29.2mm |
Series | LSCA |