Siemens 350A Tag Fuse, 119mm, 690V

Subtotal (1 pack of 3 units)*

£282.90

(exc. VAT)

£339.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£282.90£94.30

*price indicative

RS Stock No.:
608-798
Mfr. Part No.:
3NC7331-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

350A

Fuse Size

119mm

Voltage Rating

690V

Fuse Standard

CE, EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, supports a rated current of 350 A, and operates at up to 680 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.

It features a user friendly interface that simplifies operation
The design is robust ensuring longevity in demanding environments
Energy efficiency is a key attribute reducing overall operational costs
Versatile applications make it suitable for various industries
The product aligns with modern environmental standards promoting sustainability

Related links