Siemens 63A Tag Fuse, 97.5mm, 700V
- RS Stock No.:
- 608-691
- Mfr. Part No.:
- 3NB1721-0KK13
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£185.41
(exc. VAT)
£222.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.41 | £61.803 |
*price indicative
- RS Stock No.:
- 608-691
- Mfr. Part No.:
- 3NB1721-0KK13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Fuse Size | 97.5mm | |
| Voltage Rating | 700V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Fuse Size 97.5mm | ||
Voltage Rating 700V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 63 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes 80mm brackets for secure mounting.
Equipped with sophisticated safety features that protect both equipment and personnel
Designed for compatibility with a wide array of industrial applications
Offers exceptional energy efficiency to help reduce operational costs
User friendly interface simplifies the setup and operation process
Compact design allows for easy installation in space constrained environments
Provides real time diagnostics for improved maintenance and reduced downtime
Built to withstand harsh environmental conditions ensuring longevity and durability
Designed for compatibility with a wide array of industrial applications
Offers exceptional energy efficiency to help reduce operational costs
User friendly interface simplifies the setup and operation process
Compact design allows for easy installation in space constrained environments
Provides real time diagnostics for improved maintenance and reduced downtime
Built to withstand harsh environmental conditions ensuring longevity and durability
