Siemens 250A Tag Fuse, 137 x 52mm, 1.25kV

Subtotal (1 unit)*

£513.28

(exc. VAT)

£615.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£513.28

*price indicative

RS Stock No.:
300-037
Mfr. Part No.:
3NB1228-3KK15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

250A

Fuse Size

137 x 52mm

Voltage Rating

1.25kV

Fuse Standard

IEC 60947-2, UL

COO (Country of Origin):
GR
The Siemens High-voltage DC fuse designed for industrial applications, rated for 1000V DC / 1250V VSI and 1100V DC UL. It features an M10 screw connection with 170mm slotted knife terminals for secure and robust mounting.

EAC Certified

Related links