Siemens 500A Tag Fuse, 289 x 75mm, 2.5kV
- RS Stock No.:
- 299-824
- Mfr. Part No.:
- 3NE9634-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£745.15
(exc. VAT)
£894.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £745.15 |
*price indicative
- RS Stock No.:
- 299-824
- Mfr. Part No.:
- 3NE9634-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 500A | |
Fuse Size | 289 x 75mm | |
Voltage Rating | 2.5kV | |
Fuse Standard | CE, IEC 60947-2, UKCA | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 500A | ||
Fuse Size 289 x 75mm | ||
Voltage Rating 2.5kV | ||
Fuse Standard CE, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens NH3 fuse link with slotted blade contacts is designed for high-voltage protection, offering a rated AC voltage of 2500 V and a DC voltage rating of 1500 V. It features an aR characteristic for short-circuit protection and includes a front indicator for easy monitoring of fuse status.
EAC Certified