Subtotal (1 pack of 10 units)*
£38.55
(exc. VAT)
£46.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.55 | £3.855 |
*price indicative
- RS Stock No.:
- 262-774
- Mfr. Part No.:
- 6D16R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 14 x 50mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 14 x 50mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is designed for industrial and domestic applications, providing seamless protection for your electrical systems. Engineered with cutting-edge technology, it boasts ultra rapid response times, ensuring that your equipment is safeguarded against overloads and short circuits. The fuse seamlessly integrates into various systems while adhering to rigorous compliance standards, making it a reliable choice for professionals in the field. With a robust construction and a reliable breaking capacity, this fuse guarantees durability and safety in demanding environments, aimed at preventing catastrophic failures.
Ultra rapid response for immediate overload protection
Designed for compatibility with specific fuse bases, ensuring versatile applications
Constructed with a white ceramic body for enhanced durability
Non-indicating fuse for a streamlined design, reducing complexity
Suitable for general purpose semiconductor protection, making it ideal for diverse uses
Designed for compatibility with specific fuse bases, ensuring versatile applications
Constructed with a white ceramic body for enhanced durability
Non-indicating fuse for a streamlined design, reducing complexity
Suitable for general purpose semiconductor protection, making it ideal for diverse uses
