63A NH Fuse, 63 x 40 x 135mm, 690V ac

Subtotal (1 pack of 3 units)*

£25.77

(exc. VAT)

£30.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.77£8.59

*price indicative

RS Stock No.:
262-770
Mfr. Part No.:
63NHG1B-690
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

63 x 40 x 135mm

Voltage Rating

690V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse offers unparalleled performance and reliability for a variety of industrial applications. Designed for high-capacity protection, this fuse effectively safeguards equipment from overloads and short circuits, ensuring smooth operation in demanding environments. With a robust ceramic body construction and a blade end connection, this fuse is engineered to meet stringent safety standards. The inclusion of live gripping lugs enhances connectivity, making installation efficient and secure. Its compact NH1 size allows for versatile installation options, making it an ideal choice for utilities, solar, and wind energy applications. Elevate your equipment’s protection with this essential component that combines cutting-edge technology with adaptability in design.

Engineered for maximum breaking capacity up to 120 kA
Designed for optimal performance in AC voltage systems
Built with metal gripping lugs for secure connections
Square body design enhances installation flexibility
Includes a combination fuse status indicator for reliable monitoring
Constructed to comply with RoHS directives for environmental safety
Suitable for use with a range of accessory types for increased versatility
Compact design makes it perfect for confined spaces
Rated for continuous operation with minimal watt losses

Related links