40A NH Fuse, 58 x 30 x 135mm, 500V ac

Subtotal (1 pack of 3 units)*

£19.42

(exc. VAT)

£23.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.42£6.473

*price indicative

RS Stock No.:
262-755
Mfr. Part No.:
40NHG01BI NH FUSE 40A 500V GL/GG SIZE 01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

58 x 30 x 135mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is a robust and reliable solution designed to provide effective protection in various electrical applications. Engineered for optimal performance, this fuse delivers an impressive 40 A capacity under 500 V, ensuring efficient circuit safeguarding in industrial, solar, and wind settings. The NH01 size and dual indicator feature enhance usability and visibility, making it an indispensable component for professionals who demand safety and functionality. With a strong emphasis on compliance, this product meets stringent regulatory standards while offering easy integration through insulated gripping lugs. Trust in its premium construction and performance to keep your operations running smoothly and securely.

Dual indicator for enhanced visual monitoring of fuse status
Compliant with CE and RoHS standards for reliable safety assurance
Insulated metal gripping lugs ensure secure connections and ease of installation
Constructed for high breaking capacity, accommodating demanding loads
Designed with a low watt loss of 5 W for energy efficiency
Robust ceramic body construction enhances durability and longevity
Versatile use across various applications including utilities and industrial sectors

Related links