160A Tag Fuse, 100 x 195mm, 690V

Subtotal (1 unit)*

£72.45

(exc. VAT)

£86.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.45

*price indicative

RS Stock No.:
262-625
Mfr. Part No.:
EBH00013TTS5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

100 x 195mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is engineered for optimal performance in a variety of applications, delivering reliability and safety in electrical systems. This model features a robust design capable of managing operational demands in commercial and industrial settings. With a current rating of up to 160 A, it plays a crucial role in ensuring efficient power distribution. Specifically designed for AC voltage up to 690 V, its innovative features include a three-pole configuration and a horizontal fuse shape for enhanced connectivity. The device is suitable for use with NH000 fuse-links, making it an integral component for high-quality electrical setups. Additionally, its IP30 degree of protection guarantees durability and ensures safe operations even in challenging environments.

Complies with IEC 60947-1 and IEC 60947-3 certifications for assured quality and standards
Robust construction supports effective busbar mounting without compromising on installation ease
Designed for top cable terminal connections, enabling straightforward round conductor connections
The device is equipped with S-bridge clamps for secure and efficient holds
Features a front-side actuator for improved accessibility and user-friendliness
Supports a rated short-time withstand current, ensuring enhanced operational reliability
Provides the versatility of mounting on DIN rails, accommodating varied installation needs
Engineered with an IP30 rating, ensuring protection against dust and other particulates

Related links