50A NH Fuse, 1.9 x 1 x 2.13in, 600V ac

Subtotal (1 pack of 12 units)*

£979.59

(exc. VAT)

£1,175.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£979.59£81.633

*price indicative

RS Stock No.:
261-988
Mfr. Part No.:
TCF50RN
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

1.9 x 1 x 2.13in

Voltage Rating

600V ac

Fuse Standard

CF

COO (Country of Origin):
CN
The Eaton Fuse is a UL Class CF current-limiting, dual-element, time-delay branch circuit fuse with Class J electrical performance. This finger-safe fuse has a very compact, space-saving size and is easily applied using the CUBE Fuse holder. It has 10 seconds minimum operating time at 500% rated current.

Smallest installed footprint
Faster response to damaging faults helps reduce destructive thermal and magnetic forces
RoHS Compliant
CE Marked

Related links