Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.5mm Surface Mount
- RS Stock No.:
- 917-4232
- Mfr. Part No.:
- SKSLLBE010
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-4232
- Mfr. Part No.:
- SKSLLBE010
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Actuator Length | 0.5mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 2.6mm | |
| Width | 4.5mm | |
| Dimensions | 4.5 x 2.6mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| Operating Force | 2.2 N | |
| Height | 2.2mm | |
| Voltage Rating | 12V dc | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 600000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Length 0.5mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 2.6mm | ||
Width 4.5mm | ||
Dimensions 4.5 x 2.6mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Operating Force 2.2 N | ||
Height 2.2mm | ||
Voltage Rating 12V dc | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 600000Cycles | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
