Alps Alpine White Button Tactile Switch, SPST 50 mA 0.35mm Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-4201
Mfr. Part No.:
SKRWADE030
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Length

0.35mm

Actuator Colour

White

Actuator Type

Button

Length

3.7mm

Width

3.7mm

Dimensions

3.7 x 3.7mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Operating Force

2.35 N

Height

0.35mm

Voltage Rating

12V dc

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C