Marquardt Tactile Switch, SPST 30 mA Panel
- RS Stock No.:
- 907-7116
- Mfr. Part No.:
- 3000.0452
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-7116
- Mfr. Part No.:
- 3000.0452
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPST | |
| Terminal Type | PCB | |
| Length | 9.4mm | |
| Width | 9.4mm | |
| Dimensions | 9.4 x 9.4mm | |
| Illuminated | Yes | |
| Mounting Type | Panel | |
| Contact Current Rating | 30 mA | |
| Height | 13.6mm | |
| Operating Force | 5 → 7 N | |
| Voltage Rating | 28V | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Tin Gold Plated, Gold | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Terminal Type PCB | ||
Length 9.4mm | ||
Width 9.4mm | ||
Dimensions 9.4 x 9.4mm | ||
Illuminated Yes | ||
Mounting Type Panel | ||
Contact Current Rating 30 mA | ||
Height 13.6mm | ||
Operating Force 5 → 7 N | ||
Voltage Rating 28V | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Tin Gold Plated, Gold | ||
- COO (Country of Origin):
- DE
