Marquardt Grey Tactile Switch, SPST 100 mA PCB
- RS Stock No.:
- 907-4401
- Mfr. Part No.:
- 6450.0003
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4401
- Mfr. Part No.:
- 6450.0003
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Actuator Type | Tactile | |
| Length | 15.5mm | |
| Width | 10.85mm | |
| Dimensions | 15.5 x 10.85mm | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Current Rating | 100 mA | |
| Voltage Rating | 28V | |
| Operating Force | 0.7 N | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Gold | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Actuator Type Tactile | ||
Length 15.5mm | ||
Width 10.85mm | ||
Dimensions 15.5 x 10.85mm | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Current Rating 100 mA | ||
Voltage Rating 28V | ||
Operating Force 0.7 N | ||
Minimum Operating Temperature -20°C | ||
Contact Material Gold | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Mechanical Life 1000000Operations | ||
