C & K IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- RS Stock No.:
- 894-9155
- Mfr. Part No.:
- KSC401G 50SH LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 750)
£0.335
(exc. VAT)
£0.402
(inc. VAT)
- RS Stock No.:
- 894-9155
- Mfr. Part No.:
- KSC401G 50SH LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 2.3mm | |
| Actuator Type | Tactile | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Dimensions | 6.2 x 6.2 x 5.2mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP67 | |
| Operating Force | 1.45±0.55 N | |
| Height | 5.2mm | |
| Voltage Rating | 32V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver | |
| Mechanical Life | 5000000Operations | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 2.3mm | ||
Actuator Type Tactile | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.2 x 5.2mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP67 | ||
Operating Force 1.45±0.55 N | ||
Height 5.2mm | ||
Voltage Rating 32V dc | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Mechanical Life 5000000Operations | ||
Maximum Operating Temperature +85°C | ||

