IP50 Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- RS Stock No.:
- 894-9149
- Mfr. Part No.:
- KSC521G ROHS
- Brand:
- C & K
Bulk discount available
Subtotal (1 reel of 1000 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.21 | £210.00 |
| 2000 + | £0.205 | £205.00 |
*price indicative
- RS Stock No.:
- 894-9149
- Mfr. Part No.:
- KSC521G ROHS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 1.5mm | |
| Actuator Type | Tactile | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Dimensions | 6.2 x 6.2 x 5.6mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP50 | |
| Voltage Rating | 32V dc | |
| Operating Force | 2±0.5 N | |
| Height | 5.6mm | |
| Mechanical Life | 10000 (Lateral) Cycles, 100000 (Axial) Cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 1.5mm | ||
Actuator Type Tactile | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.2 x 5.6mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP50 | ||
Voltage Rating 32V dc | ||
Operating Force 2±0.5 N | ||
Height 5.6mm | ||
Mechanical Life 10000 (Lateral) Cycles, 100000 (Axial) Cycles | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
