Schurter IP40 Black Button Tactile Switch, SPST Through Hole
- RS Stock No.:
- 867-4309
- Mfr. Part No.:
- 1301.9501
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-4309
- Mfr. Part No.:
- 1301.9501
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 7.5mm | |
| Width | 6.35mm | |
| Dimensions | 6 x 6 x 3.85mm | |
| Mounting Type | Through Hole | |
| IP Rating | IP40 | |
| Operating Force | 1.6 N | |
| Voltage Rating | 12V dc | |
| Height | 3.85mm | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | >100000Operations | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | CuZn+Cu+Ag | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 7.5mm | ||
Width 6.35mm | ||
Dimensions 6 x 6 x 3.85mm | ||
Mounting Type Through Hole | ||
IP Rating IP40 | ||
Operating Force 1.6 N | ||
Voltage Rating 12V dc | ||
Height 3.85mm | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life >100000Operations | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material CuZn+Cu+Ag | ||
- COO (Country of Origin):
- KR
