Schurter IP40 Black Button Tactile Switch, SPST 4.4mm Surface Mount
- RS Stock No.:
- 867-4292
- Mfr. Part No.:
- 1301.9318
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-4292
- Mfr. Part No.:
- 1301.9318
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 4.4mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 8mm | |
| Mounting Type | Surface Mount | |
| IP Rating | IP40 | |
| Voltage Rating | 12V dc | |
| Operating Force | 1.6 N | |
| Height | 8mm | |
| Contact Material | CuZn+Cu+Ag | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Mechanical Life | >100000Operations | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 4.4mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 8mm | ||
Mounting Type Surface Mount | ||
IP Rating IP40 | ||
Voltage Rating 12V dc | ||
Operating Force 1.6 N | ||
Height 8mm | ||
Contact Material CuZn+Cu+Ag | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life >100000Operations | ||
Maximum Operating Temperature +70°C | ||
The Schurter Tactile Switches or tact switches are an on off electronic switch. That is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off the circuit is then broken.
Low profile
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
