Panasonic Red Push Plate Tactile Switch, SPST 20 mA 5mm
- RS Stock No.:
- 815-6439
- Mfr. Part No.:
- EVQ-11A05R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-6439
- Mfr. Part No.:
- EVQ-11A05R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Actuator Length | 5mm | |
| Actuator Colour | Red | |
| Actuator Type | Push Plate | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6mm | |
| Contact Current Rating | 20 mA | |
| Height | 5mm | |
| Operating Force | 1 N | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Actuator Length 5mm | ||
Actuator Colour Red | ||
Actuator Type Push Plate | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6mm | ||
Contact Current Rating 20 mA | ||
Height 5mm | ||
Operating Force 1 N | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- MY
Panasonic THT Tact Switches - EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.
This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.
Assuring click feel
Various push plate colours
Wide range of operating forces
Low contact resistance
Long life
Single pole with normally open contacts
Various push plate colours
Wide range of operating forces
Low contact resistance
Long life
Single pole with normally open contacts
Note
Stock number 756-1552 (EVQPBG05R) is fitted with a ground terminal.
Tactile
