Ivory Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm
- RS Stock No.:
- 794-4067
- Mfr. Part No.:
- B3FS1012P
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-4067
- Mfr. Part No.:
- B3FS1012P
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 1.7mm | |
| Actuator Colour | Ivory | |
| Actuator Type | Plunger | |
| Length | 6.3mm | |
| Width | 6.3mm | |
| Dimensions | 6.3 x 6.3mm | |
| Illuminated | No | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Operating Force | 1.47 N | |
| Voltage Rating | 24V dc | |
| Height | 4.3mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 300000Operations | |
| Operating Temperature Range | -25 → +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 1.7mm | ||
Actuator Colour Ivory | ||
Actuator Type Plunger | ||
Length 6.3mm | ||
Width 6.3mm | ||
Dimensions 6.3 x 6.3mm | ||
Illuminated No | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.47 N | ||
Voltage Rating 24V dc | ||
Height 4.3mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 300000Operations | ||
Operating Temperature Range -25 → +70°C | ||
