IP57 Side Tactile Switch, SPST 1A @ 32 V
- RS Stock No.:
- 793-1702
- Mfr. Part No.:
- KT11B0SAM34 LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-1702
- Mfr. Part No.:
- KT11B0SAM34 LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Actuator Type | Side | |
| Contact Current Rating | 1A @ 32 V | |
| IP Rating | IP57 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Plated | |
| Mechanical Life | 100000Cycles | |
| Operating Temperature Range | -40 → +90°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Actuator Type Side | ||
Contact Current Rating 1A @ 32 V | ||
IP Rating IP57 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Plated | ||
Mechanical Life 100000Cycles | ||
Operating Temperature Range -40 → +90°C | ||
Maximum Operating Temperature +90°C | ||
