Brown Button Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 783-1252
- Mfr. Part No.:
- FSM2JH
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
20 - 180 | £0.101 | £2.02 |
200 - 480 | £0.082 | £1.64 |
500 - 980 | £0.07 | £1.40 |
1000 - 2980 | £0.061 | £1.22 |
3000 + | £0.058 | £1.16 |
*price indicative
- RS Stock No.:
- 783-1252
- Mfr. Part No.:
- FSM2JH
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | PC Terminal | |
Switch Operation | Momentary | |
Actuator Colour | Brown | |
Actuator Type | Button | |
Length | 5.99mm | |
Width | 5.99mm | |
Dimensions | 5.99 x 5.99mm | |
Illuminated | No | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 1.57 N | |
Height | 4.3mm | |
Voltage Rating | 12V dc | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -35°C | |
Operating Temperature Range | -35°C → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type PC Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Actuator Type Button | ||
Length 5.99mm | ||
Width 5.99mm | ||
Dimensions 5.99 x 5.99mm | ||
Illuminated No | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.57 N | ||
Height 4.3mm | ||
Voltage Rating 12V dc | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -35°C | ||
Operating Temperature Range -35°C → +85°C | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile