MEC IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
765-1567
Mfr. Part No.:
5GTH935+1SS09-08.0
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Contact Configuration

SPST

Terminal Type

Solder, Tab

Switch Operation

Momentary

Actuator Colour

Black

Actuator Type

Cap

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Operating Force

3.5 N

Height

8mm

Contact Material

SnCu+2μNI+1μAu, SnCu+2μNI+3μAg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+160°C

Operating Temperature Range

-40 → +160°C

Mechanical Life

10000000Cycles