IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 765-1541
- Mfr. Part No.:
- 5GSH9352242
- Brand:
- MEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-1541
- Mfr. Part No.:
- 5GSH9352242
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Terminal Type | Solder, Tab | |
| Switch Operation | Momentary | |
| Actuator Type | Cap | |
| Illuminated | Yes | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| IP Rating | IP67 | |
| Operating Force | 3.5 N | |
| Mechanical Life | 10000000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg | |
| Maximum Operating Temperature | +160°C | |
| Operating Temperature Range | -40 → +160°C | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Terminal Type Solder, Tab | ||
Switch Operation Momentary | ||
Actuator Type Cap | ||
Illuminated Yes | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP67 | ||
Operating Force 3.5 N | ||
Mechanical Life 10000000Cycles | ||
Minimum Operating Temperature -40°C | ||
Contact Material SnCu+2μNI+1μAu, SnCu+2μNI+3μAg | ||
Maximum Operating Temperature +160°C | ||
Operating Temperature Range -40 → +160°C | ||
